726-032-553-101

Heilind Number:EDA726-032-553-101
Manufacturer:EDAC
Manufacturer Number:726-032-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-553-101

Detailed Description

Upgrade your PCB connectivity with our premium Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a single row configuration, they offer seamless integration into your electronic devices. Each connector is equipped with 32 positions, allowing for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors for secure and efficient board-to-board connections in your projects.