726-032-553-201

Heilind Number:EDA726-032-553-201
Manufacturer:EDAC
Manufacturer Number:726-032-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-553-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for reliable power transfer, each connector in this pack of 32 features a durable Copper Alloy contact material, ensuring optimal conductivity. The two-row configuration with a .125-inch pitch and .25-inch row spacing allows for efficient data transmission. Made of UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide the perfect solution for seamless board-to-board connections. Upgrade your system today with these essential components.