726-033-527-101

Heilind Number:EDA726-033-527-101
Manufacturer:EDAC
Manufacturer Number:726-033-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-033-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-033-527-101

Detailed Description

Introducing our cutting-edge 726-033-527-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, these connectors offer unrivaled durability and performance. With a contact material made of Copper Alloy, they ensure reliable power transmission at an amperage of 3A. Featuring a single row design with 33 positions and a pitch of .125 inches, they guarantee precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a variety of applications. Trust in our product to streamline your PCB assembly process and elevate your electronic projects to the next level.