726-033-540-101

Heilind Number:EDA726-033-540-101
Manufacturer:EDAC
Manufacturer Number:726-033-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-033-540-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration and optimal performance in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also comply with strict safety regulations. The copper alloy contact material ensures reliable conductivity, while the 33 positions and single row configuration provide ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Press-Fit Card Edge Connectors guarantee a secure and efficient connection every time. Upgrade your PCB setup with these essential components and experience seamless data transfer like never before.