726-033-545-101

Heilind Number:EDA726-033-545-101
Manufacturer:EDAC
Manufacturer Number:726-033-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-033-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only ensure durability but also comply with stringent safety standards. With a single row layout and a total of 33 positions, they offer ample room for secure PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Their pitch of .125 inches and row spacing of .25 inches allow for precise and convenient installation. Whether you're assembling circuit boards or designing electronic systems, our Press-Fit Card Edge Connectors deliver unparalleled performance and versatility. Elevate your connectivity game with this essential component.