726-034-520-101

Heilind Number:EDA726-034-520-101
Manufacturer:EDAC
Manufacturer Number:726-034-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to seamlessly integrate into your electronic systems with precision and reliability. Each connector features a sleek and professional black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a compact single row design and a pitch of .125 inches, they offer seamless connectivity for up to 34 positions. The contact material, made of robust Copper Alloy, guarantees optimal conductivity and signal integrity. These connectors are ideal for board-to-board PCB connections, offering a secure and stable link even in harsh environments, thanks to their wide operating temperature range of -40 to 105°C. Trust in our connectors to deliver superior performance and longevity in all your electronic projects.