726-034-520-201

Heilind Number:EDA726-034-520-201
Manufacturer:EDAC
Manufacturer Number:726-034-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-520-201

Detailed Description

Introducing our 726-034-520-201 Press-Fit Card Edge Connectors, designed for seamless and secure connections in your electronic PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and high performance. With a 3A amperage rating, they ensure reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .25 inches, accommodates up to 34 positions for versatile connectivity. Crafted with copper alloy contacts, these connectors guarantee excellent conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a variety of applications. Trust in our Card Edge Connectors for efficient and dependable board-to-board connections in your projects.