726-034-525-101

Heilind Number:EDA726-034-525-101
Manufacturer:EDAC
Manufacturer Number:726-034-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a single row configuration and 34 positions, they provide ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. A standard pitch of .125 inches and row spacing of .25 inches ensure easy integration into your design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in a variety of environments. Trust in our Card Edge Connectors to deliver exceptional performance and connectivity in every application.