726-034-525-201

Heilind Number:EDA726-034-525-201
Manufacturer:EDAC
Manufacturer Number:726-034-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-525-201

Detailed Description

Introducing our 726-034-525-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable board-to-board connectivity. Featuring a sleek black design, these connectors are not only aesthetically pleasing but also highly functional, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure long-lasting performance even in the most demanding environments. With two rows of 34 positions each, and a pitch of .125 inches, they offer ample connectivity options for your PCBs. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Upgrade to the EDA726 series and experience seamless connectivity like never before.