726-034-527-101

Heilind Number:EDA726-034-527-101
Manufacturer:EDAC
Manufacturer Number:726-034-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in your electronic applications. With a sleek black color and durable construction featuring UL 94V-0 Thermoplastic Polyester housing, these connectors not only look great but also offer reliable performance. Each connector is capable of handling up to 3A of current, making them suitable for a wide range of power and data transmission needs. The 34 copper alloy contacts ensure secure and efficient connections, while the .125" pitch and .25" row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in our Press-Fit Card Edge Connectors for a seamless and high-speed connection solution.