726-034-527-201

Heilind Number:EDA726-034-527-201
Manufacturer:EDAC
Manufacturer Number:726-034-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic assemblies. Engineered for reliability, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 34 positions, they provide ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environments. Their .125-inch pitch and .25-inch row spacing allow for easy installation on your boards. Trust in the quality and precision of our connectors to optimize the performance of your electronics. Available now in our extensive range of board-to-board PCB connectors.