726-034-540-101

Heilind Number:EDA726-034-540-101
Manufacturer:EDAC
Manufacturer Number:726-034-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-540-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 34 positions, they provide seamless integration on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Say goodbye to connectivity issues and experience superior performance with our Press-Fit Card Edge Connectors.