726-034-540-201

Heilind Number:EDA726-034-540-201
Manufacturer:EDAC
Manufacturer Number:726-034-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Engineered for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With two rows of high-quality Copper Alloy contacts, each positioned at .125-inch pitch and .25-inch row spacing, they offer efficient signal transmission across 34 positions. The connectors support an amperage of 3A and operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for board-to-board PCB connections, they guarantee secure and stable linkages in any application. Trust in our innovative Card Edge Connectors to streamline your electronic systems with precision and reliability.