726-034-541-101

Heilind Number:EDA726-034-541-101
Manufacturer:EDAC
Manufacturer Number:726-034-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-541-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, meticulously designed for seamless connectivity in your electronic devices. These sleek connectors, with a striking black finish, offer exceptional performance with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row of 34 positions, each contact is made of high-quality Copper Alloy, ensuring reliable signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Designed for straight mount orientation, they provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of applications. Trust in the quality and precision of our Card Edge Connectors for seamless connectivity in your electronic designs.