726-034-541-201

Heilind Number:EDA726-034-541-201
Manufacturer:EDAC
Manufacturer Number:726-034-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 3A of current, you can count on reliable power and data transmission. The .125-inch pitch and .25-inch row spacing allow for efficient board-to-board connections, while the straight mount orientation simplifies installation. Featuring 34 positions, these connectors offer ample room for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for even the most demanding environments. Upgrade your electronic systems with our Card Edge Connectors and experience enhanced performance and reliability.