726-034-545-101

Heilind Number:EDA726-034-545-101
Manufacturer:EDAC
Manufacturer Number:726-034-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With a single row of 34 positions, each with a pitch of .125 inches and row spacing of .25 inches, they offer optimal space efficiency without compromising on functionality. Engineered for easy installation with a straight mount orientation, they guarantee a secure and stable connection, even in harsh environmental conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your PCB assembly needs. Trust in the quality and performance of our Card Edge Connectors to elevate the efficiency and reliability of your electronic systems.