726-034-553-101

Heilind Number:EDA726-034-553-101
Manufacturer:EDAC
Manufacturer Number:726-034-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only look sleek but also offer superior durability. The Copper Alloy contact material ensures efficient power transmission, with an amperage rating of 3 A. Featuring a single row design with 34 positions and a .125-inch pitch, these connectors are perfect for board-to-board connections. Their straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for use in various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connectors to elevate the connectivity of your electronic systems.