726-034-553-201

Heilind Number:EDA726-034-553-201
Manufacturer:EDAC
Manufacturer Number:726-034-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-034-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-034-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic systems. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. With a dual-row configuration and 34 positions, they provide ample space for multiple connections. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Trust in our Card Edge Connectors for a secure and efficient connection solution in your electronic devices.