726-035-527-101

Heilind Number:EDA726-035-527-101
Manufacturer:EDAC
Manufacturer Number:726-035-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-035-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-035-527-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections. Designed for durability and performance, these connectors are engineered to meet the highest industry standards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in demanding environments. With a single row layout and 35 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Thanks to a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with our Press-Fit Card Edge Connectors and experience superior performance like never before.