726-035-541-101

Heilind Number:EDA726-035-541-101
Manufacturer:EDAC
Manufacturer Number:726-035-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-035-541-101

Detailed Description

Introducing our Black Press-Fit Card Edge Connectors, a reliable and high-performance solution for seamless board-to-board PCB connectivity. With an amperage rating of 3 A, these connectors ensure efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robustness and longevity, even in demanding environments. Featuring a single row design with 35 positions, and a pitch of .125 inches, they offer precise and secure connections. The copper alloy contact material ensures optimal conductivity, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in the exceptional quality and performance of our Card Edge Connectors to meet your connectivity needs with unmatched reliability.