726-035-553-101

Heilind Number:EDA726-035-553-101
Manufacturer:EDAC
Manufacturer Number:726-035-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-035-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-035-553-101

Detailed Description

Experience seamless and reliable connectivity with our Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, they provide ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for efficient PCB designs. Trust in the quality and precision of our Card Edge Connectors to elevate the performance of your electronic devices.