726-036-525-201

Heilind Number:EDA726-036-525-201
Manufacturer:EDAC
Manufacturer Number:726-036-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, they provide efficient signal transmission in a compact design. With a total of 36 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation ensures easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in harsh environments. Trust in the quality and performance of our Press-Fit Card Edge Connectors for your connectivity needs.