726-036-527-101

Heilind Number:EDA726-036-527-101
Manufacturer:EDAC
Manufacturer Number:726-036-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-527-101

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your board-to-board connectivity with ease and efficiency with our Card Edge Connectors.