726-036-540-101

Heilind Number:EDA726-036-540-101
Manufacturer:EDAC
Manufacturer Number:726-036-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-540-101

Detailed Description

Experience seamless connectivity with our 726-036-540-101 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission with an amperage rating of 3A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics but also guarantees durability. Featuring a single row design with 36 copper alloy contact positions, these connectors offer high-speed data transfer with a pitch of .125 inches. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the fields of electronics, telecommunications, and more. Trust in our quality products for seamless board-to-board PCB connections.