726-036-540-201

Heilind Number:EDA726-036-540-201
Manufacturer:EDAC
Manufacturer Number:726-036-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-540-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-Fit Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 36 positions, you can achieve high-density and reliable connections. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for a variety of applications. Trust in our superior quality connectors for optimal performance in your projects.