726-036-541-201

Heilind Number:EDA726-036-541-201
Manufacturer:EDAC
Manufacturer Number:726-036-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Engineered for precision, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 copper alloy contacts, rated for 3A of current, they guarantee efficient power and data transmission. The .125-inch pitch and .25-inch row spacing offer optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics, telecommunications, and industrial sectors. Trust in our Card Edge Connectors to deliver unparalleled performance and connectivity for your PCB projects.