726-036-545-201

Heilind Number:EDA726-036-545-201
Manufacturer:EDAC
Manufacturer Number:726-036-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a 3A amperage rating, they can handle high-power applications with ease. The copper alloy contact material guarantees efficient signal transmission. With two rows and 36 positions, these connectors offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment on PCBs. Their straight mount orientation makes installation simple. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various environments. Trust in our Card Edge Connectors for superior performance in your electronic designs.