726-036-553-101

Heilind Number:EDA726-036-553-101
Manufacturer:EDAC
Manufacturer Number:726-036-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic applications. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, these connectors not only look sleek but also offer superior durability and fire resistance. Featuring a single row design with 36 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contact material ensures reliable and efficient power transmission, with a current rating of 3A. With a pitch of .125 inches and row spacing of .25 inches, these connectors offer precise and secure mounting. Suitable for a wide range of environmental conditions, they can operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for board-to-board connections, these connectors are a must-have for any electronic assembly project. Elevate your connectivity game with our Press-Fit Card Edge Connectors.