726-036-553-201

Heilind Number:EDA726-036-553-201
Manufacturer:EDAC
Manufacturer Number:726-036-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-036-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-036-553-201

Detailed Description

Upgrade your PCB connections with our high-performance 726-036-553-201 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 36 positions, they offer ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in the reliability and quality of our Card Edge Connectors to elevate your PCB connectivity experience.