726-038-520-101

Heilind Number:EDA726-038-520-101
Manufacturer:EDAC
Manufacturer Number:726-038-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-520-101

Detailed Description

Introducing our high-performance 726-038-520-101 Press-Fit Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 38 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Engineered for ease of installation, the connector boasts a straight mount orientation and a pitch of .125 inches, with a row spacing of .25 inches for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environmental conditions. Trust in the 726-038-520-101 for seamless board-to-board connections in your electronic designs.