726-038-520-201

Heilind Number:EDA726-038-520-201
Manufacturer:EDAC
Manufacturer Number:726-038-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also meet rigorous safety standards. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, they offer high-speed data transmission capabilities. The 38 positions accommodate a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to perform in even the most demanding environments. Trust in the quality and durability of our Card Edge Connectors for your next project.