726-038-525-101

Heilind Number:EDA726-038-525-101
Manufacturer:EDAC
Manufacturer Number:726-038-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless and reliable board-to-board connections. These connectors, featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, are engineered to withstand even the most demanding environments. With a current rating of 3A and copper alloy contact material, they guarantee optimal conductivity and signal integrity. The 38 positions, arranged in a single row with a pitch of .125 inches and row spacing of .25 inches, allow for efficient and space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Trust in our Card Edge Connectors for secure and efficient connectivity solutions that meet the highest standards of quality and performance.