726-038-525-201

Heilind Number:EDA726-038-525-201
Manufacturer:EDAC
Manufacturer Number:726-038-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, perfect for seamless and reliable board-to-board connections in electronic devices. Designed for optimal functionality, these connectors feature a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 38 positions, they offer ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connectors for your next electronic project.