726-038-527-101

Heilind Number:EDA726-038-527-101
Manufacturer:EDAC
Manufacturer Number:726-038-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-527-101

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a high amperage rating of 3A, they are suitable for power-intensive setups. The copper alloy contact material guarantees reliable signal transmission. Boasting a single row configuration with 38 positions and a pitch of .125 inches, they offer seamless integration into your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in our quality connectors to deliver efficient and stable connections for your electronic projects.