726-038-527-201

Heilind Number:EDA726-038-527-201
Manufacturer:EDAC
Manufacturer Number:726-038-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-527-201

Detailed Description

Upgrade your PCB connections with our high-performance 726-038-527-201 Press-Fit Card Edge Connectors. Designed for optimum functionality, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches, these connectors offer reliable power and signal transmission. The straight mount orientation and 38 positions provide seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connectors to elevate your electronic projects to the next level.