726-038-540-201

Heilind Number:EDA726-038-540-201
Manufacturer:EDAC
Manufacturer Number:726-038-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-540-201

Detailed Description

Introducing our 726-038-540-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and reliability in mind, these connectors are designed to meet the demands of high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. With a current rating of 3 A, they provide efficient power delivery for your applications. The two-row design and 38 positions allow for versatile and comprehensive connectivity options. Made with copper alloy contacts, these connectors ensure optimal signal transmission. Their .125-inch pitch and .25-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in various environments. Trust in our Card Edge Connectors to deliver exceptional performance and reliability for your electronic projects.