726-038-541-101

{"Error":"Error: DAC Service Error: errFatal: The API server is not available.","part_number":"","initiative":"","compliance":"","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:EDA726-038-541-101
Manufacturer:EDAC
Manufacturer Number:726-038-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-541-101

Detailed Description

Enhance connectivity in your electronic designs with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row layout and 38 positions, they offer ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating between -40 and 105°C, these connectors are suitable for a wide range of environments. Trust in our high-quality connectors to streamline your PCB designs seamlessly.