726-038-541-201

Heilind Number:EDA726-038-541-201
Manufacturer:EDAC
Manufacturer Number:726-038-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows of 38 positions each, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Their straight mount orientation and precise .125-inch pitch make installation a breeze, while the .25-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with excellence.