726-038-545-101

Heilind Number:EDA726-038-545-101
Manufacturer:EDAC
Manufacturer Number:726-038-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-545-101

Detailed Description

Introducing our 726-038-545-101 Press-Fit Card Edge Connectors, the essential solution for seamless connectivity in your electronic devices. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Their pitch of .125 in and row spacing of .25 in allow for easy installation and efficient PCB routing. Trust in our Card Edge Connectors to deliver superior performance and connectivity in every project.