726-038-545-201

Heilind Number:EDA726-038-545-201
Manufacturer:EDAC
Manufacturer Number:726-038-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-545-201

Detailed Description

Upgrade your electronic connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB assembly, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 38 positions, you can achieve reliable power and data transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality and precision engineering to elevate your connectivity solutions.