726-038-553-201

Heilind Number:EDA726-038-553-201
Manufacturer:EDAC
Manufacturer Number:726-038-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-038-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-038-553-201

Detailed Description

Upgrade your electronic connections with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3A, they provide reliable power transmission for your devices. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the 2-row configuration with 38 positions allows for versatile connectivity options. These connectors are ideal for board-to-board PCB connections, offering a straight mount orientation and meeting operating temperature requirements from -40 to 105°C. Elevate your electronic assemblies with these essential components.