726-039-520-101

Heilind Number:EDA726-039-520-101
Manufacturer:EDAC
Manufacturer Number:726-039-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-039-520-101

Detailed Description

Introducing our 726-039-520-101 Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable board-to-board connectivity. These connectors, in sleek black, combine high performance with durability, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row design and 39 positions, they offer ample connectivity options while maintaining a compact footprint. Their .125 inch pitch and .25 inch row spacing ensure precise alignment, while a 3A amperage rating guarantees efficient power transmission. Designed for straight mount orientation, these connectors are easy to install and suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, they excel even in harsh environments. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity in your PCB designs.