726-039-525-101

Heilind Number:EDA726-039-525-101
Manufacturer:EDAC
Manufacturer Number:726-039-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-039-525-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety compliance. With a single row layout and a total of 39 positions, they offer ample connectivity options for your electronic assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation and alignment. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for use in diverse industrial environments. Trust in our Press-Fit Card Edge Connectors to streamline your PCB interconnectivity with efficiency and precision.