726-039-545-101

Heilind Number:EDA726-039-545-101
Manufacturer:EDAC
Manufacturer Number:726-039-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-039-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-039-545-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for secure and reliable board-to-board connections. These connectors, with a sleek black finish, are designed for high-performance applications, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. Featuring a single row layout with 39 positions and a pitch of .125 inches, they ensure efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors are versatile and suitable for various environments. Trust in our Card Edge Connectors for seamless and robust PCB connectivity.