726-040-520-101

Heilind Number:EDA726-040-520-101
Manufacturer:EDAC
Manufacturer Number:726-040-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-520-101

Detailed Description

Introducing our 726-040-520-101 Press-Fit Card Edge Connectors, designed for seamless PCB connectivity in high-performance electronic applications. Crafted with precision and durability in mind, these connectors are engineered to deliver reliable power and signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also offers exceptional flame resistance and thermal stability. The Copper Alloy contact material guarantees optimal conductivity, with a current rating of 3 A, making it ideal for demanding industrial environments. Featuring a single row layout with 40 positions and a pitch of .125 inches, these connectors enable efficient board-to-board connections with minimal signal interference. With a wide operating temperature range of -40 to 105 °C, they are suitable for use in various conditions. Trust in our Card Edge Connectors to provide seamless and secure connectivity for your electronic designs.