726-040-520-201

Heilind Number:EDA726-040-520-201
Manufacturer:EDAC
Manufacturer Number:726-040-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-520-201

Detailed Description

Introducing our 726-040-520-201 Press-Fit Card Edge Connectors, designed for reliable and efficient board-to-board connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing a total of 40 positions, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with excellence.