726-040-525-101

Heilind Number:EDA726-040-525-101
Manufacturer:EDAC
Manufacturer Number:726-040-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-525-101

Detailed Description

Introducing our 726-040-525-101 Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure optimal performance even in demanding environments. With a single row configuration and 40 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, rated at 3A. Featuring a pitch of .125 inches and row spacing of .25 inches, these connectors offer precise and secure mating. Suitable for straight mount orientation, they streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality card edge connectors for seamless integration and superior performance in your electronic designs.