726-040-525-201

Heilind Number:EDA726-040-525-201
Manufacturer:EDAC
Manufacturer Number:726-040-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors, featuring a sleek black finish, are engineered for optimal conductivity, with each contact made of durable copper alloy. With a pitch of .125 inches and two rows of 40 positions, they offer versatile and efficient connectivity options. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both safety and durability in any application. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in the quality and performance of our Card Edge Connectors for your next project.