726-040-527-201

Heilind Number:EDA726-040-527-201
Manufacturer:EDAC
Manufacturer Number:726-040-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only look sleek but also meet stringent safety standards. Featuring two rows of durable Copper Alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they offer a total of 40 positions for efficient data transfer. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the quality and durability of these connectors to streamline your PCB connections with ease. Elevate your electronic designs with our Press-Fit Card Edge Connectors.