726-040-540-101

Heilind Number:EDA726-040-540-101
Manufacturer:EDAC
Manufacturer Number:726-040-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-040-540-101

Detailed Description

Upgrade your PCB connections with our high-quality Press-Fit Card Edge Connectors ( 726-040-540-101). Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity for your electronic components. Each connector is equipped with 40 copper alloy contact positions, capable of handling up to 3A of current. Their straight mount orientation and .25 inch row spacing make them easy to install and compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in various industries, including telecommunications, automotive, and aerospace. Elevate the performance of your PCB assemblies with our Card Edge Connectors, a must-have in your connectivity toolkit.